
539658-2 | |
|---|---|
DigiKey Part Number | 539658-2-ND |
Manufacturer | |
Manufacturer Product Number | 539658-2 |
Description | MATR.F. ZUENDK.-KON |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.068", 0.150", 0.178"; Square - 0.029", 0.047" | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |


