
539651-1 | |
|---|---|
DigiKey Part Number | 539651-1-ND |
Manufacturer | |
Manufacturer Product Number | 539651-1 |
Description | HDZG MT/1,5TAB EDS |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.35 ~ 1.00mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2393336-2 | TE Application Tooling | 0 | 2132-2393336-2-ND | 615,05000 € | MFR Recommended |


