
525691 | |
|---|---|
DigiKey Part Number | A120083-ND |
Manufacturer | |
Manufacturer Product Number | 525691 |
Description | TOOL HAND CRIMPER 14-16AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,22000 € | 828,22 € |
| 5 | 767,77600 € | 3.838,88 € |
| 10 | 743,15400 € | 7.431,54 € |
| Unit Price without VAT: | 828,22000 € |
|---|---|
| Unit Price with VAT: | 985,58180 € |










