
5-2836350-1 | |
|---|---|
DigiKey Part Number | 2132-5-2836350-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-2836350-1 |
Description | OCEAN_2.0_APPLICATOR-S-039F052O |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.35mm² |
Tool Method Automated | Ratcheting No Ratchet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.998,19000 € | 2.998,19 € |
| Unit Price without VAT: | 2.998,19000 € |
|---|---|
| Unit Price with VAT: | 3.567,84610 € |

