Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2266196-1

DigiKey Part Number
2132-5-2266196-1-ND
Manufacturer
Manufacturer Product Number
5-2266196-1
Description
OCEAN_2.0_APPLICATOR-S-070F090OV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.20 ~ 0.50mm²
Ratcheting
No Ratchet
Wire Entry Location
-
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.617,82000 €2.617,82 €
Manufacturers Standard Package
Unit Price without VAT:2.617,82000 €
Unit Price with VAT:3.115,20580 €