
5-2151042-2 | |
|---|---|
DigiKey Part Number | 2132-5-2151042-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2151042-2 |
Description | OCEAN_2.0_APPLICATOR-S-050F070O |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | 0.35mm² | |
Ratcheting | - | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |


