5-2151019-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Application Tooling
In Stock: 0
Unit Price: 2.138,67000 €
Datasheet
Applicator for Bench Press Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2151019-2

DigiKey Part Number
2132-5-2151019-2-ND
Manufacturer
Manufacturer Product Number
5-2151019-2
Description
OCEAN_2.0_APPLICATOR-S-070F100F
Customer Reference
Detailed Description
Applicator for Bench Press Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Pneumatic
Tool Type
Applicator for Bench Press
Tool Type Feature
Terminator
Wire Gauge or Range - AWG
18-24 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes