
5-1579002-0 | |
|---|---|
DigiKey Part Number | 5-1579002-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-1579002-0 |
Description | PLIERS, FOIL CLIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Assembly Tool Foil Clips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Foil Clips | |
Weight | 0.209 lb (94.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,41000 € | 344,41 € |
| Unit Price without VAT: | 344,41000 € |
|---|---|
| Unit Price with VAT: | 409,84790 € |

