
48132-1 | |
|---|---|
DigiKey Part Number | 48132-1-ND |
Manufacturer | |
Manufacturer Product Number | 48132-1 |
Description | NEST SOLIS 69020 #2HD |
Customer Reference | |
Detailed Description | Tool Nest For Splices, 2 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nest | |
For Use With/Related Products | Splices, 2 AWG HD | |
Specifications | - | |
Compatible Tools | 59973-1, 69065, 69067 | |
Cable Group | - | |
Base Product Number |

