
47995 | |
|---|---|
DigiKey Part Number | 47995-ND |
Manufacturer | |
Manufacturer Product Number | 47995 |
Description | DAHT F CRIMP 22-16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.899,21800 € | 9.496,09 € |
| Unit Price without VAT: | 1.899,21800 € |
|---|---|
| Unit Price with VAT: | 2.260,06942 € |

