
466942-1 | ||
---|---|---|
Digi-Key Part Number | 466942-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 466942-1 | |
Description | SCA SMPR062F090O | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Tool | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Application Tooling | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Product Drawings | 466942 Product Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8462.29.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 3.642,66000 € | 3.642,66 € |
Attribute | Description |
---|---|
Standard Package | 1 |