


46673 | |
|---|---|
DigiKey Part Number | A124761-ND |
Manufacturer | |
Manufacturer Product Number | 46673 |
Description | TOOL HAND CRIMPER 16-22AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 16-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.269,82000 € | 1.269,82 € |
| 5 | 1.177,19000 € | 5.885,95 € |
| Unit Price without VAT: | 1.269,82000 € |
|---|---|
| Unit Price with VAT: | 1.511,08580 € |











