
466727-1 | |
|---|---|
DigiKey Part Number | 466727-1-ND |
Manufacturer | |
Manufacturer Product Number | 466727-1 |
Description | MTA MINI APPL FOR .156 CL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Applicator - Mini for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - Mini for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.692,89000 € | 15.692,89 € |
| Unit Price without VAT: | 15.692,89000 € |
|---|---|
| Unit Price with VAT: | 18.674,53910 € |

