
45433 | |
|---|---|
DigiKey Part Number | A141879-ND |
Manufacturer | |
Manufacturer Product Number | 45433 |
Description | DIE SOLIS 69099 2AWG |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 2 AWG | |
Specifications | - | |
Compatible Tools | 69099 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.110,44000 € | 2.110,44 € |
| Unit Price without VAT: | 2.110,44000 € |
|---|---|
| Unit Price with VAT: | 2.511,42360 € |














