
4151030-2 | |
|---|---|
DigiKey Part Number | 2132-4151030-2-ND |
Manufacturer | |
Manufacturer Product Number | 4151030-2 |
Description | OCEAN-2.0-APPLICATOR-S-090F128O |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 16 AWG |
Part Status Active | Wire Gauge or Range - mm² 1.40 ~ 1.50mm² |
Tool Method Pneumatic | Ratcheting No Ratchet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.414,26000 € | 4.414,26 € |
| Unit Price without VAT: | 4.414,26000 € |
|---|---|
| Unit Price with VAT: | 5.252,96940 € |

