Image for 409774-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

409774-1

DigiKey Part Number
409774-1-ND
Manufacturer
Manufacturer Product Number
409774-1
Description
DOUBLE ACTION HAND TOOL ASSY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
0.75 ~ 2.00mm²
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
52.365,75400 €11.828,77 €
Unit Price without VAT:2.365,75400 €
Unit Price with VAT:2.815,24726 €

Other Suppliers on DigiKey

6In Stock
Ships from WEC