
354711-8 | |
|---|---|
DigiKey Part Number | 354711-8-ND |
Manufacturer | |
Manufacturer Product Number | 354711-8 |
Description | TOOL PRESS PNEUM MODULAR FRONT |
Customer Reference | |
Detailed Description | Bench Press Tool Modular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
For Use With/Related Products | Modular Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Entry Location | Front Entry | |
Features | - | |
Base Product Number |

