
3-2836545-2 | |
|---|---|
DigiKey Part Number | 2132-3-2836545-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2836545-2 |
Description | OCEAN_2.0_APPLICATOR-S-042F050O- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Crimp and Strip |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | Wire Gauge or Range - mm² 0.35mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Features Crimp and Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.728,97000 € | 3.728,97 € |
| Unit Price without VAT: | 3.728,97000 € |
|---|---|
| Unit Price with VAT: | 4.437,47430 € |

