
3-2266622-2 | |
|---|---|
DigiKey Part Number | 2132-3-2266622-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2266622-2 |
Description | OCEAN-2.0-APPLICATOR-S-042F050O- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts Crimp and Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Crimp and Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.064,86000 € | 3.064,86 € |
| Unit Price without VAT: | 3.064,86000 € |
|---|---|
| Unit Price with VAT: | 3.647,18340 € |

