
3-2161500-1 | |
|---|---|
DigiKey Part Number | 2132-3-2161500-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2161500-1 |
Description | AMP 5K/30 CE TERMINATOR |
Customer Reference | |
Detailed Description | Bench Press without Applicator Tool Varies by Applicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Automated | |
Tool Type | Bench Press without Applicator | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Varies by Applicator | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.579,11000 € | 4.579,11 € |
| Unit Price without VAT: | 4.579,11000 € |
|---|---|
| Unit Price with VAT: | 5.449,14090 € |

