
3-2151519-2 | |
|---|---|
DigiKey Part Number | 2132-3-2151519-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2151519-2 |
Description | OCEAN_2.0_APPLICATOR-S-062F130O- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals Crimp and Strip |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - mm² 0.50mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Features Crimp and Strip |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.231,61000 € | 3.231,61 € |
| Unit Price without VAT: | 3.231,61000 € |
|---|---|
| Unit Price with VAT: | 3.845,61590 € |

