
3-1532136-8 | |
|---|---|
DigiKey Part Number | 3-1532136-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-1532136-8 |
Description | TOOL CRIMP FOR JACK/PLUG COAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial, RF Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.605,12333 € | 4.815,37 € |
| Unit Price without VAT: | 1.605,12333 € |
|---|---|
| Unit Price with VAT: | 1.910,09676 € |

