
2836279-1 | |
|---|---|
DigiKey Part Number | 2836279-1-ND |
Manufacturer | |
Manufacturer Product Number | 2836279-1 |
Description | OC-AT-S-FM-046F055O-001-0070 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.22mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |

