
2836153-2 | |
|---|---|
DigiKey Part Number | 2836153-2-ND |
Manufacturer | |
Manufacturer Product Number | 2836153-2 |
Description | OC-AT-S-FA-090F140F-001-0201 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - mm² 0.30 ~ 1.00mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Applicator for Bench Press |

