
2479697-2 | |
|---|---|
DigiKey Part Number | 2132-2479697-2-ND |
Manufacturer | |
Manufacturer Product Number | 2479697-2 |
Description | OCEAN APPLICATOR ESM-10 MATENET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Coaxial, RF - Fakra |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Coaxial, RF - Fakra | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.950,62000 € | 5.950,62 € |
| Unit Price without VAT: | 5.950,62000 € |
|---|---|
| Unit Price with VAT: | 7.081,23780 € |

