
2405856-2 | |
|---|---|
DigiKey Part Number | 2132-2405856-2-ND |
Manufacturer | |
Manufacturer Product Number | 2405856-2 |
Description | SDE F TAB 0.05-1.5 DIRELAND SET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 0.05 ~ 1.5mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 0.05 ~ 1.5mm² | |
Specifications | - | |
Compatible Tools | 2362810-1 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,68000 € | 437,68 € |
| Unit Price without VAT: | 437,68000 € |
|---|---|
| Unit Price with VAT: | 520,83920 € |

