
2394165-2 | |
|---|---|
DigiKey Part Number | 2132-2394165-2-ND |
Manufacturer | |
Manufacturer Product Number | 2394165-2 |
Description | SDE F PIN 22-18 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 18-22 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,69000 € | 264,69 € |
| 5 | 245,34400 € | 1.226,72 € |
| 10 | 237,46500 € | 2.374,65 € |
| 25 | 227,44640 € | 5.686,16 € |
| Unit Price without VAT: | 264,69000 € |
|---|---|
| Unit Price with VAT: | 314,98110 € |


