
2393335-1 | |
|---|---|
DigiKey Part Number | 2132-2393335-1-ND |
Manufacturer | |
Manufacturer Product Number | 2393335-1 |
Description | SDE F MQS 26-25 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 2141824, 2141825, 2141828, 2141829 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 2141824, 2141825, 2141828, 2141829 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.13 ~ 0.17mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,38000 € | 618,38 € |
| 5 | 573,23800 € | 2.866,19 € |
| 10 | 554,84800 € | 5.548,48 € |
| Unit Price without VAT: | 618,38000 € |
|---|---|
| Unit Price with VAT: | 735,87220 € |

