
2392945-2 | |
|---|---|
DigiKey Part Number | 2132-2392945-2-ND |
Manufacturer | |
Manufacturer Product Number | 2392945-2 |
Description | SDE F FLAT CONTACT 1.5-2.5MM2 DI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 1.5~2.5mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 1.5~2.5mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,56000 € | 698,56 € |
| 5 | 647,56800 € | 3.237,84 € |
| 10 | 626,79400 € | 6.267,94 € |
| Unit Price without VAT: | 698,56000 € |
|---|---|
| Unit Price with VAT: | 831,28640 € |


