
2391790-1 | |
|---|---|
DigiKey Part Number | 2132-2391790-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391790-1 |
Description | SDE F AMP MCP 2.8 1.50-2.50 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 1241395 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 1241395 | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,58000 € | 630,58 € |
| 5 | 584,54200 € | 2.922,71 € |
| 10 | 565,79000 € | 5.657,90 € |
| Unit Price without VAT: | 630,58000 € |
|---|---|
| Unit Price with VAT: | 750,39020 € |

