
2390880-1 | |
|---|---|
DigiKey Part Number | 2132-2390880-1-ND |
Manufacturer | |
Manufacturer Product Number | 2390880-1 |
Description | SDE F JR PWR TMR 1.5-2.5MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 1.50 ~ 2.50mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,31000 € | 764,31 € |
| 5 | 708,51800 € | 3.542,59 € |
| 10 | 685,79500 € | 6.857,95 € |
| Unit Price without VAT: | 764,31000 € |
|---|---|
| Unit Price with VAT: | 909,52890 € |


