
2390276-2 | |
|---|---|
DigiKey Part Number | 2132-2390276-2-ND |
Manufacturer | |
Manufacturer Product Number | 2390276-2 |
Description | SDE F JR PWR TIMER 0.50-1.00MM2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.5 ~ 1.0mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.5 ~ 1.0mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,73000 € | 660,73 € |
| 5 | 612,49200 € | 3.062,46 € |
| 10 | 592,84500 € | 5.928,45 € |
| Unit Price without VAT: | 660,73000 € |
|---|---|
| Unit Price with VAT: | 786,26870 € |


