
2390275-1 | |
|---|---|
DigiKey Part Number | 2132-2390275-1-ND |
Manufacturer | |
Manufacturer Product Number | 2390275-1 |
Description | SDE F JR PWR TIMER 0.20-0.50MM2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.20 ~ 0.50mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,74000 € | 622,74 € |
| 5 | 577,27400 € | 2.886,37 € |
| 10 | 558,75600 € | 5.587,56 € |
| Unit Price without VAT: | 622,74000 € |
|---|---|
| Unit Price with VAT: | 741,06060 € |

