Tool Die Set For Contacts, 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2390264-2

DigiKey Part Number
2132-2390264-2-ND
Manufacturer
Manufacturer Product Number
2390264-2
Description
SDE F PIN 18 DIE SET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Contacts, 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Contacts, 18 AWG
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1327,45000 €327,45 €
5303,52600 €1.517,63 €
10293,78100 €2.937,81 €
25281,38920 €7.034,73 €
Manufacturers Standard Package
Unit Price without VAT:327,45000 €
Unit Price with VAT:389,66550 €