
2389863-1 | |
|---|---|
DigiKey Part Number | 2132-2389863-1-ND |
Manufacturer | |
Manufacturer Product Number | 2389863-1 |
Description | SDE F SNAP-IN MICRO MNL 18 ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.75mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,34000 € | 444,34 € |
| 5 | 411,89800 € | 2.059,49 € |
| 10 | 398,67600 € | 3.986,76 € |
| Unit Price without VAT: | 444,34000 € |
|---|---|
| Unit Price with VAT: | 528,76460 € |

