
2389861-1 | |
|---|---|
DigiKey Part Number | 2132-2389861-1-ND |
Manufacturer | |
Manufacturer Product Number | 2389861-1 |
Description | SDE F .187 SRS FASTIN-ON 17-14 A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.00 ~ 2.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,87000 € | 960,87 € |
| 5 | 890,75200 € | 4.453,76 € |
| Unit Price without VAT: | 960,87000 € |
|---|---|
| Unit Price with VAT: | 1.143,43530 € |


