Tool Die Set For Circular Contacts, 0.35mm² to 1mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2387332-2

DigiKey Part Number
2132-2387332-2-ND
Manufacturer
Manufacturer Product Number
2387332-2
Description
SDE F 2.5MM CONTACT 0.35-1.0MM2
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Tool Die Set For Circular Contacts, 0.35mm² to 1mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Circular Contacts, 0.35mm² to 1mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1522,30000 €522,30 €
5484,15800 €2.420,79 €
10468,62300 €4.686,23 €
Manufacturers Standard Package
Unit Price without VAT:522,30000 €
Unit Price with VAT:621,53700 €