
2386894-1 | |
|---|---|
DigiKey Part Number | 2132-2386894-1-ND |
Manufacturer | |
Manufacturer Product Number | 2386894-1 |
Description | SDE F SYSTEM CONTACT 1.50-2.50 A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 13-15 AWG |
Packaging Box | Wire Gauge or Range - mm² 1.50 ~ 2.50mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,76000 € | 709,76 € |
| 5 | 657,95000 € | 3.289,75 € |
| 10 | 636,84300 € | 6.368,43 € |
| Unit Price without VAT: | 709,76000 € |
|---|---|
| Unit Price with VAT: | 844,61440 € |

