
2386892-1 | |
|---|---|
DigiKey Part Number | 2132-2386892-1-ND |
Manufacturer | |
Manufacturer Product Number | 2386892-1 |
Description | SDE F SYSTEM CONTACT .20-.35 ASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 22-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.20 ~ 0.35mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,44000 € | 677,44 € |
| 5 | 627,97800 € | 3.139,89 € |
| 10 | 607,83300 € | 6.078,33 € |
| Unit Price without VAT: | 677,44000 € |
|---|---|
| Unit Price with VAT: | 806,15360 € |

