
2381452-1 | |
|---|---|
DigiKey Part Number | 2132-2381452-1-ND |
Manufacturer | |
Manufacturer Product Number | 2381452-1 |
Description | SDE F DYNAMIC 2000 24-28 AWG ASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 24-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.13 ~ 0.20mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,50000 € | 657,50 € |
| 5 | 609,50400 € | 3.047,52 € |
| 10 | 589,95000 € | 5.899,50 € |
| Unit Price without VAT: | 657,50000 € |
|---|---|
| Unit Price with VAT: | 782,42500 € |

