
2378809-1 | |
|---|---|
DigiKey Part Number | 2132-2378809-1-ND |
Manufacturer | |
Manufacturer Product Number | 2378809-1 |
Description | SDE F MCON 1.2 18-20 ASSY |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.52 ~ 0.75mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,16000 € | 497,16 € |
| 5 | 460,85200 € | 2.304,26 € |
| 10 | 446,06200 € | 4.460,62 € |
| Unit Price without VAT: | 497,16000 € |
|---|---|
| Unit Price with VAT: | 591,62040 € |

