
2378724-1 | |
|---|---|
DigiKey Part Number | 2132-2378724-1-ND |
Manufacturer | |
Manufacturer Product Number | 2378724-1 |
Description | SDE F FLAT CONTACT 5.8 0.50-1.00 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 963742 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 963742 | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 1.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,12000 € | 444,12 € |
| 5 | 411,69000 € | 2.058,45 € |
| 10 | 398,47600 € | 3.984,76 € |
| Unit Price without VAT: | 444,12000 € |
|---|---|
| Unit Price with VAT: | 528,50280 € |

