Stand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2375329-1

DigiKey Part Number
2132-2375329-1-ND
Manufacturer
Manufacturer Product Number
2375329-1
Description
XB 17 / XB 19 MACHINE STAND
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Stand
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Stand
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.695,38000 €1.695,38 €
Manufacturers Standard Package
Unit Price without VAT:1.695,38000 €
Unit Price with VAT:2.017,50220 €