
2373648-1 | |
|---|---|
DigiKey Part Number | 2132-2373648-1-ND |
Manufacturer | |
Manufacturer Product Number | 2373648-1 |
Description | SDE W SOLIDSTRAND 0.3-6.6MM2 ASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,52000 € | 379,52 € |
| 5 | 351,79600 € | 1.758,98 € |
| 10 | 340,50300 € | 3.405,03 € |
| 25 | 326,14280 € | 8.153,57 € |
| Unit Price without VAT: | 379,52000 € |
|---|---|
| Unit Price with VAT: | 451,62880 € |

