
2372541-1 | |
|---|---|
DigiKey Part Number | 2132-2372541-1-ND |
Manufacturer | |
Manufacturer Product Number | 2372541-1 |
Description | SDE F 1.2 MM SWS 15--18 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 1718763 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 1718763 | |
Wire Gauge or Range - AWG | 15-18 AWG | |
Wire Gauge or Range - mm² | 0.80 ~ 1.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,52000 € | 807,52 € |
| 5 | 748,58000 € | 3.742,90 € |
| 10 | 724,57100 € | 7.245,71 € |
| Unit Price without VAT: | 807,52000 € |
|---|---|
| Unit Price with VAT: | 960,94880 € |

