
2365463-1 | |
|---|---|
DigiKey Part Number | 2132-2365463-1-ND |
Manufacturer | |
Manufacturer Product Number | 2365463-1 |
Description | SDE F AMP MCP 2.8 22 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 968896 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 968896 | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | 0.35mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,81000 € | 619,81 € |
| 5 | 574,56400 € | 2.872,82 € |
| 10 | 556,13000 € | 5.561,30 € |
| Unit Price without VAT: | 619,81000 € |
|---|---|
| Unit Price with VAT: | 737,57390 € |

