
2363592-1 | |
|---|---|
DigiKey Part Number | 2132-2363592-1-ND |
Manufacturer | |
Manufacturer Product Number | 2363592-1 |
Description | SDE F MCP 2.8 24-20 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.21 ~ 0.52mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,20000 € | 616,20 € |
| 5 | 571,21200 € | 2.856,06 € |
| 10 | 552,88900 € | 5.528,89 € |
| Unit Price without VAT: | 616,20000 € |
|---|---|
| Unit Price with VAT: | 733,27800 € |

