
2305810-1 | |
|---|---|
DigiKey Part Number | 2305810-1-ND |
Manufacturer | |
Manufacturer Product Number | 2305810-1 |
Description | TOOL HAND CRIMPER 18-20AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Card Edge and Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Card Edge and Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |







