
2305683-1 | |
|---|---|
DigiKey Part Number | 2132-2305683-1-ND |
Manufacturer | |
Manufacturer Product Number | 2305683-1 |
Description | CCII HD1 HDC TAB REC 28-22 ASSY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 989,69000 € | 2.969,07 € |
| Unit Price without VAT: | 989,69000 € |
|---|---|
| Unit Price with VAT: | 1.177,73110 € |

