
2305681-1 | |
|---|---|
DigiKey Part Number | 2132-2305681-1-ND |
Manufacturer | |
Manufacturer Product Number | 2305681-1 |
Description | CCII HD1 HDC TAB REC 28-22 ASSY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.09 ~ 0.38mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 977,38667 € | 2.932,16 € |
| Unit Price without VAT: | 977,38667 € |
|---|---|
| Unit Price with VAT: | 1.163,09014 € |

